
The SZMMBZ5232BLT1G is a 5.6V SOT-23-3 Zener diode from Onsemi, featuring a 5% voltage tolerance and a maximum power dissipation of 225mW. It operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101. The diode is packaged in a tape and reel format with 3000 units per package.
Onsemi SZMMBZ5232BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5232BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
