
The SZMMBZ5232BLT3G is a 5.6V SOT-23-3 zener diode from Onsemi, offering 5% voltage tolerance and a maximum power dissipation of 225mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a tape and reel format and is compliant with RoHS regulations. It is also part of Onsemi's automotive series, meeting AEC-Q101 standards.
Onsemi SZMMBZ5232BLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5232BLT3G to view detailed technical specifications.
No datasheet is available for this part.
