The SZMMBZ5263BLT1G is a 56V Zener diode from Onsemi, packaged in a SOT-23-3 case. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 225mW. The diode is lead-free and RoHS compliant, and is part of the Automotive, AEC-Q101 series. It has a high impedance of 150R and a low reverse leakage current of 100nA.
Onsemi SZMMBZ5263BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5263BLT1G to view detailed technical specifications.
No datasheet is available for this part.