Dual common anode Zener diode protection, SOT-23-3 package. Features unidirectional and bidirectional ESD protection with a clamping voltage of 8V. Offers a breakdown voltage range of 5.32V to 5.88V and a maximum surge current of 3A. Operating temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi SZMMBZ5V6ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Dissipation | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ5V6ALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
