Dual common anode Zener diode protection, SOT-23-3 package, offering unidirectional transient voltage suppression. Features a 4.5V reverse standoff and working voltage, with a minimum breakdown voltage of 6.46V and a clamping voltage of 9.6V. Delivers 2.5A peak pulse current and 24W peak pulse power, with a low leakage current of 500nA. Operates across a wide temperature range from -55°C to 150°C, with ESD protection and lead-free, RoHS compliant construction. Packaged in a 3000-piece tape and reel.
Onsemi SZMMBZ6V8ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 9.6V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 500nA |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ6V8ALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.