
Dual common anode Zener diode protection, SOT-23-3 package. Features unidirectional transient voltage suppression with a 6.46V minimum breakdown voltage and 9.6V clamping voltage. Offers 2.5A peak pulse current capability and 24W peak pulse power. Operating temperature range from -55°C to 150°C. Includes ESD protection and is lead-free and RoHS compliant. Packaged in a 10000-unit tape and reel.
Onsemi SZMMBZ6V8ALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 9.6V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| Working Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMBZ6V8ALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.