
Onsemi SZMMQA15VT1G technical specifications.
| Package/Case | SC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMQA15VT1G to view detailed technical specifications.
No datasheet is available for this part.