Onsemi SZMMQA6V8T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4.3 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMMQA6V8T1 to view detailed technical specifications.
No datasheet is available for this part.