Onsemi SZMMSZ18T1DSG technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SZMMSZ18T1DSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.