The Onsemi SZMMSZ20T1G is a 20V zener diode with 5% voltage tolerance and 500mW maximum power dissipation. It operates over a temperature range of -55°C to 150°C and is packaged in a SOD-123-2 lead-free package. The diode has an impedance of 55 ohms and a maximum reverse leakage current of 50nA. It is RoHS compliant and available in quantities of 3000 per tape and reel.
Onsemi SZMMSZ20T1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMSZ20 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ20T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.