This Onsemi SZMMSZ3V9ET1G is a single zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a zener type and has a maximum power dissipation of 0.5 watts. It is packaged in a 2-terminal R-PDSO-G2 package type.
Onsemi SZMMSZ3V9ET1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMMSZ3V9ET1G to view detailed technical specifications.
No datasheet is available for this part.