Onsemi SZMMSZ4681T1G technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ4681T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.