The SZMMSZ4690T3G is a Zener diode with a nominal voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 10uA. The diode is packaged in a SOD-123-2 package and is lead free. It operates over a temperature range of -55°C to 150°C.
Onsemi SZMMSZ4690T3G technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMSZ4690 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ4690T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.