Onsemi SZMMSZ4700T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.17mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.6mm |
| Zener Current | 50uA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ4700T1G to view detailed technical specifications.
No datasheet is available for this part.