Onsemi SZMMSZ4701T1G technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ4701T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.