
The SZMMSZ5233BT1G is a 6V Zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in the SOD-123-2 package, with a height of 1.25mm and a length of 2.84mm. The diode has an impedance of 7R and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi SZMMSZ5233BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.8mm |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5233BT1G to view detailed technical specifications.
No datasheet is available for this part.
