The SZMMSZ5260BT1G is a single zener diode with a maximum operating voltage of 43V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is available in tape and reel packaging. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Onsemi SZMMSZ5260BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 93R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Width | 1.8mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5260BT1G to view detailed technical specifications.
No datasheet is available for this part.