
The SZMMSZ9V1T1G is a single zener diode with a nominal voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 500nA. The diode is packaged in a SOD-123-2 case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The SZMMSZ9V1T1G is part of the Automotive series, meeting AEC-Q101 standards.
Onsemi SZMMSZ9V1T1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ9V1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
