
Onsemi SZNCP3712ASNT3G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNCP3712ASNT3G to view detailed technical specifications.
No datasheet is available for this part.
