Onsemi SZNUD3105DMT1G technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUD3105DMT1G to view detailed technical specifications.
No datasheet is available for this part.