
Automotive dual low-side motor driver IC, surface mountable in a 6-pin SC package. Features 2 channels with a maximum output current of 150mA and continuous drain current of 263mA. Operates with a maximum supply voltage of 60V and a gate-to-source voltage of 12V. Offers a fall time of 618ns, with a maximum power dissipation of 380mW. This RoHS and Halogen Free component is AEC-Q101 qualified and designed for automotive applications.
Onsemi SZNUD3160DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 263mA |
| Fall Time | 618ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUD3160DMT1G to view detailed technical specifications.
No datasheet is available for this part.
