Onsemi SZNUF4403MNT1G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 4 |
| Capacitance | 34 |
| Height | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZNUF4403MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.