The SZNUF8152MUT2G is an 8-channel EMI filter from Onsemi, featuring -25dB attenuation. It is designed for use in automotive applications and meets AEC-Q101 standards. The filter is packaged in a surface-mountable SMD/SMT package and is lead-free. Operating temperatures range from -40°C to 85°C. The SZNUF8152MUT2G is RoHS compliant and available on tape and reel.
Onsemi SZNUF8152MUT2G technical specifications.
| Attenuation Value | -25dB |
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUF8152MUT2G to view detailed technical specifications.
No datasheet is available for this part.