
Bidirectional transient voltage suppressor (TVS) diode offering low capacitance of 0.9pF for effective ESD protection. Features a 70V working voltage and 70V minimum breakdown voltage, with a low leakage current of 2.5uA. Housed in a compact SOT-23-3 SMD/SMT package, this component operates across a wide temperature range from -65°C to 150°C. It is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications.
Onsemi SZNUP1301ML3T1G technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-23-3 |
| Depth | 1.3mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUP1301ML3T1G to view detailed technical specifications.
No datasheet is available for this part.