Onsemi SZNUP3112UPMUTAG technical specifications.
| Capacitance | 0.9pF |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 3 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUP3112UPMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
