The SZNUP4114UCLW1T2G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has six terminals and is available in a 6-pin R-PDSO-G6 package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is nominally 6.5V and the clamping voltage is maximally 10V.
Onsemi SZNUP4114UCLW1T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 5.5 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZNUP4114UCLW1T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.