Onsemi SZNYC0102BLT1G technical specifications.
| Package/Case | SOT-23 |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNYC0102BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.