Onsemi SZNZ9F4V3ST5G technical specifications.
| Package/Case | SOD-923-2 |
| Halogen Free | Halogen Free |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNZ9F4V3ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.