Onsemi SZNZ9F5V1T5G technical specifications.
| Package/Case | SOD-923-2 |
| Height | 0.37mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNZ9F5V1T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
