Onsemi SZNZQA5V6AXV5T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Clamping Voltage-Max | 13 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.9 |
| Power Dissipation-Max | 0.38 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZNZQA5V6AXV5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.