The SZP6SMB33AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 31.4V and a maximum reverse leakage current of 5uA. It features a peak pulse power of 600W and a peak pulse current of 13.2A. This diode is available in a lead-free SMB package and is compliant with RoHS regulations. It operates within a temperature range of -65°C to 150°C and is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Onsemi SZP6SMB33AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB33AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.