Unidirectional transient voltage suppressor in SMB package, offering 600W peak pulse power and 11.2A peak pulse current. Features a 39V reverse standoff voltage, with breakdown voltage ranging from 37.1V to 41V, and a maximum clamping voltage of 53.9V. Designed for ESD protection with a maximum reverse leakage current of 5µA. Operates across a wide temperature range of -65°C to 150°C. Supplied on a 2500-piece tape and reel, this lead-free, RoHS-compliant component is suitable for automotive applications.
Onsemi SZP6SMB39AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage-Max | 53.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB39AT3G to view detailed technical specifications.
No datasheet is available for this part.