Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 36.8V reverse standoff voltage and a minimum breakdown voltage of 40.9V. Designed for protection with a maximum reverse leakage current of 5µA. Operates across a wide temperature range from -65°C to 150°C. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi SZP6SMB43CAT3G technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB43CAT3G to view detailed technical specifications.
No datasheet is available for this part.