
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 9.3A peak pulse current. Features a minimum breakdown voltage of 44.7V, reverse standoff voltage of 40.2V, and clamping voltage of 64.8V. Designed for surface mount applications with a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C. This lead-free, RoHS compliant component provides ESD protection.
Onsemi SZP6SMB47AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB47AT3G to view detailed technical specifications.
No datasheet is available for this part.