Onsemi SZSL05T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 7 |
| Breakdown Voltage-Max | 8 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZSL05T1G to view detailed technical specifications.
No datasheet is available for this part.