Onsemi SZSMF24AT1G technical specifications.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 200W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 Series |
| Width | 1.8mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZSMF24AT1G to view detailed technical specifications.
No datasheet is available for this part.