Unidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a SOD package. Features a 5V working voltage and 5V reverse standoff voltage, with a minimum breakdown voltage of 6.4V. Delivers 200W peak pulse power and 21.7A peak pulse current, operating across a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is suitable for automotive applications and is supplied on a 3000-piece tape and reel.
Onsemi SZSMF5.0AT1G technical specifications.
| Package/Case | SOD |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZSMF5.0AT1G to view detailed technical specifications.
No datasheet is available for this part.