The SZSMS24CT1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a pin count of 6 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The reverse voltage maximum is 24V, with a breakdown voltage minimum of 26.7V and a breakdown voltage maximum of 32V. The non-repetitive peak reverse power dissipation maximum is 350mW and the clamping voltage maximum is 44V.
Onsemi SZSMS24CT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Clamping Voltage-Max | 44 |
| Breakdown Voltage-Nom | 29.35 |
| Breakdown Voltage-Max | 32 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZSMS24CT1G to view detailed technical specifications.
No datasheet is available for this part.