Onsemi T2322BG technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | 2.5A |
| Halogen Free | Halogen Free |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi T2322BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.