
The T2800D is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 8A and a hold current of 30mA. The device is packaged in a TO-220-3 case and is available in bulk quantities. The T2800D is not RoHS compliant due to the presence of lead.
Onsemi T2800D technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi T2800D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.