
Dual operational amplifier featuring 1A output current per channel and a 1.4MHz gain bandwidth product. This general-purpose op-amp offers a 70dB common mode rejection ratio and 70dB power supply rejection ratio. It operates with a maximum dual supply voltage of 20V and a maximum single supply voltage of 40V. The component is housed in an 8-lead PDIP package and operates across a temperature range of -40°C to 125°C.
Onsemi TCA0372BDP1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TCA0372BDP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
