
Dual operational amplifier featuring a 1.4MHz gain bandwidth product and 1A output current. This general-purpose op-amp offers a 100dB voltage gain and a 1.4V/µs slew rate. It operates from a 2.5V to 20V dual supply voltage with a typical 5mA supply current. The component is housed in an 8-lead PDIP package and operates across a -40°C to 125°C temperature range.
Onsemi TCA0372DP1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TCA0372DP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
