
Dual operational amplifier featuring a 1.4MHz bandwidth and 1A output current. This general-purpose op-amp offers a 70dB common mode rejection ratio and power supply rejection ratio, with a 1.4V/µs slew rate. Operating from 2.5V to 40V dual supply or 5V to 20V single supply, it has a 5mA operating supply current. Packaged in a 1.85mm height SOIC, this RoHS and Halogen Free component is supplied on a 1000-piece tape and reel.
Onsemi TCA0372DWR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 1.85mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 20mV |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Slew Rate-Nom | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 100dB |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCA0372DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
