Onsemi TCC-103B-RT technical specifications.
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCC-103B-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
