The TCP-5012UB-DT is a single-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a nominal supply voltage of 2 volts, a maximum supply voltage of 24 volts, and a minimum supply voltage of 1 volt. The device is packaged in a WLCSP-6 configuration with a width of 0.622 millimeters and a length of 1.097 millimeters. The terminals are positioned on the bottom of the package.
Onsemi TCP-5012UB-DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.622 |
| Length | 1.097 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TCP-5012UB-DT to view detailed technical specifications.
No datasheet is available for this part.