The TCP-5027UA-DT is a 1-channel analog IC designed for operation within a temperature range of -30°C to 85°C. It features a 3-terminal package with a bottom terminal position and measures 0.772mm in width and 0.94mm in length. The device operates within a supply voltage range of 1V to 24V. It is manufactured by Onsemi and conforms to the R-PBGA-B3 JEDEC package code.
Onsemi TCP-5027UA-DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B3 |
| Width | 0.772 |
| Length | 0.94 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TCP-5027UA-DT to view detailed technical specifications.
No datasheet is available for this part.