The TCP-5056UB-DT is a 1-channel analog IC with a maximum operating temperature of 85°C. It has 4 terminals and a JEDEC package code of R-PBGA-B4. The device is available in a WLCSP-6 package with dimensions of 0.622mm in width and 1.097mm in length. The IC operates within a supply voltage range of 1.1-24V and has a minimum operating temperature of -30°C.
Onsemi TCP-5056UB-DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.622 |
| Length | 1.097 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TCP-5056UB-DT to view detailed technical specifications.
No datasheet is available for this part.