Onsemi TDC1020G0C technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TDC1020G0C to view detailed technical specifications.
No datasheet is available for this part.