
6-bit, 1-channel, single-ended unipolar voltage input Analog-to-Digital Converter (ADC) featuring a Flash architecture. Achieves a 25Msps sampling rate with a parallel digital interface. Housed in an 18-pin Ceramic Dual In Line Package (CDIP) with through-hole mounting, this video converter requires an external voltage reference and operates across a -55°C to 125°C temperature range.
Onsemi TDC1046B8V technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 24.38(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.3(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-015AD |
| Converter Type | Video |
| Architecture | Flash |
| Resolution | 6bit |
| Sampling Rate | 25Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TDC1046B8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.