Onsemi TDC1049J3V technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 82.3(Max) |
| Package Width (mm) | 20.57(Max) |
| Package Height (mm) | 2.54(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi TDC1049J3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.